HellermannTyton Silver, Transparent Silver Print Label Roll, 50.8 mm Width, 1000 Per Pack Qty, 25.4 mm
- RS Stock No.:
- 216-0340
- Mfr. Part No.:
- 596-43951 TAG50.8-25.4TD1-951 SET-951-CL/SR
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$1,067.31
(exc. GST)
$1,174.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,067.31 |
*price indicative
- RS Stock No.:
- 216-0340
- Mfr. Part No.:
- 596-43951 TAG50.8-25.4TD1-951 SET-951-CL/SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 50.8mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Silver, Transparent | |
| Label Length | 25.4mm | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | KBA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 50.8mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Silver, Transparent | ||
Label Length 25.4mm | ||
Print Colour Silver | ||
Laminated Yes | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals KBA | ||
- COO (Country of Origin):
- DE
The HellermannTyton tamper evident security label for thermal transfer printing are primarily used for tamper-proof type label application in the automotive and electrical industries. These are ideally suited for labelling flat surfaces, e.g. on vehicle frames and can be used as a replacement for conventional aluminium plate.
2-part label, delivered on reel together with the protective label
Designed for highly visible and rugged identification on trucks and trailers
Tamper-evident, when pulled off a checkered pattern will be visible as evident
High durability in outside use
Related links
- HellermannTyton Silver 63.5 mm Width 50.8 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 74 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 160 mm
- HellermannTyton Silver Silver Print Label Roll 250 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
