HellermannTyton Silver Silver Print Label Roll, 22 mm Width, 1000 Per Pack Qty
- RS Stock No.:
- 215-8521
- Mfr. Part No.:
- 596-00574 TAG22-22TDK1-1221-SR
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$870.64
(exc. GST)
$957.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.64 |
*price indicative
- RS Stock No.:
- 215-8521
- Mfr. Part No.:
- 596-00574 TAG22-22TDK1-1221-SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 22mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | TT430, TT4030 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 22mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester | ||
Compatible Printers TT430, TT4030 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The HellermannTyton Panel labels are durable adhesive labels especially made from a thick material that is designed to replace traditional engraved plastic plates. The silver colour is suited to industrial control panels, switchgear, data racks and general equipment labelling. Create crisp and clear professional looking labels by printing with HellermannTyton thermal transfer printers and ribbons. Simple label design creation is easily achieved using TagPrint Pro.
Cost-effective replacement for engraved plastic plates, no need for additional label holder
High performance adhesive and compressible foam backing ensures optimal adhesion to uneven surfaces if required
Rounded corners ensure better long term durability of adhesion
Print high contrast text and barcodes
Special sizes and colours are possible on request
For outstanding chemical resistance use TT122OUT
Related links
- HellermannTyton Silver Silver Print Label Roll 250 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 27 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 8 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 7 mm
- HellermannTyton Silver Silver Print Label Roll 500 Per Pack Qty, 45 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 15 mm
