TE Connectivity CM-SCE Yellow Cable Labels, 50.8mm Width, 12.7mm Height, 250 Qty
- RS Stock No.:
- 190-3197
- Mfr. Part No.:
- CM-SCE-1/2-6H-4
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3197
- Mfr. Part No.:
- CM-SCE-1/2-6H-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Labels | |
| Label Height | 12.7mm | |
| Label Width | 50.8mm | |
| Label Quantity | 250 | |
| Background Colour | Yellow | |
| Series | CM-SCE | |
| Material | Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Labels | ||
Label Height 12.7mm | ||
Label Width 50.8mm | ||
Label Quantity 250 | ||
Background Colour Yellow | ||
Series CM-SCE | ||
Material Polymer | ||
Tie-on Cable Markers CM-SCE Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Features and Benefits
Flame retardant
Solvent, fluid, abrasion and lubricant resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using dot matrix technology
Related links
- TE Connectivity HTCM-SCE Yellow Cable Labels 6.4mm Height, 250 Qty
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity HTCM-SCE-TP Yellow Cable Labels 6.4mm Height, 250 Qty
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity White Yellow Print Cable Labels 250 Per Pack Qty, 12.7 mm
