TE Connectivity HTCM-SCE Yellow Cable Labels, 50.8mm Width, 6.4mm Height, 250 Qty

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-3199
Mfr. Part No.:
HTCM-SCE-1/4-4H-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Labels

Label Height

6.4mm

Label Width

50.8mm

Label Quantity

250

Background Colour

Yellow

Series

HTCM-SCE

Material

Fluoropolymer

HTCM-SCE High Temperature Cable Markers


High temperature non-adhesive, flat cable markers that are used to identify large cables and wire bundles in mass transit, military and aerospace environments. The markers can be applied post termination by using cable ties. The cable labels have been specially manufactured and formulated to give high temperature and low outgassing performance allowing the markers to be used in demanding environments, including space application.

Features and Benefits


Self - extinguishing

Resistant to heavy industrial fluids

Low vacuum outgassing

Easy to fit and replace

Ideal for retrofitting and repairs

Held in position with standard cable ties

Excellent print performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy