Brady White, Transparent Label, 38.1 mm Width, 50 Per Pack Qty, 152.4 mm

Subtotal (1 box of 50 units)*

$101.00

(exc. GST)

$111.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$101.00$2.02

*price indicative

RS Stock No.:
284-5746
Mfr. Part No.:
M7-34-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

38.1mm

Label Quantity

50Per Pack

Label Length

152.4mm

Background Colour

White, Transparent

Laminated

Yes

Material

Self Laminating Vinyl

Compatible Printers

BMP71, M710

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Self-Laminating Vinyl Wrap Around Labels for M710 and BMP71


Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text

Durable, permanent acrylic adhesive has outstanding water and oil resistance

UL approved

Service temperature of -40°F to 158°F (-40°C to 70°C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R4300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy