Brady Transparent/Yellow Cable Labels, 38.1 mm Width, 50 Per Pack Qty, 152.4 mm
- RS Stock No.:
- 134-7155
- Mfr. Part No.:
- PTL-34-427-YL
- Brand:
- Brady
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$131.79
(exc. GST)
$144.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 16 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $131.79 | - |
| 15 - 49 | $128.10 | 2% |
| 50 + | $122.82 | 6% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50
$129.37
(exc. GST)
$142.31
(inc. GST)
- RS Stock No.:
- 134-7155
- Mfr. Part No.:
- PTL-34-427-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 38.1mm | |
| Label Quantity | 50Per Pack | |
| Label Length | 152.4mm | |
| Background Colour | Transparent/Yellow | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter) | |
| Standards/Approvals | CSA Accepted, REACH, RoHS, Halogen Free, ISO 9001:2015, UL (UL969) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 38.1mm | ||
Label Quantity 50Per Pack | ||
Label Length 152.4mm | ||
Background Colour Transparent/Yellow | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP61, BMP71 (with Media Adapter) | ||
Standards/Approvals CSA Accepted, REACH, RoHS, Halogen Free, ISO 9001:2015, UL (UL969) | ||
- COO (Country of Origin):
- US
BMP61 Self-Laminating Labels
Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.
Features and Benefits
Available in various colours;Vinyl material;Resistance to abrasion, dirt, oils, solvents and water;For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)
Related links
- Brady White Cable Labels 500 Per Pack Qty, 152.4 mm
- Brady Transparent 38.1 mm Width 152.4 mm
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 101.6mm Height, 100 Qty
- Brady White 38.1 mm Width 152.4 mm
- Brady White Label 50 Per Pack Qty, 152.4 mm
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 63.5mm Height
- Brady Yellow Cable Labels 250 Per Pack Qty, 60 mm

