Brady White Label Roll, 25.4 mm Width, 500 Per Pack Qty
- RS Stock No.:
- 134-7369
- Mfr. Part No.:
- PTL-98-499
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500
$193.84
(exc. GST)
$213.22
(inc. GST)
- RS Stock No.:
- 134-7369
- Mfr. Part No.:
- PTL-98-499
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | White | |
| Material | Nylon Cloth | |
| Standards/Approvals | RoHS, CSA Accepted, REACH, UL (UL969), ISO 9001:2015 | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 500Per Pack | ||
Background Colour White | ||
Material Nylon Cloth | ||
Standards/Approvals RoHS, CSA Accepted, REACH, UL (UL969), ISO 9001:2015 | ||
Compatible Printers BMP61, BMP71 (with Media Adapter) | ||
- COO (Country of Origin):
- MX
Brady B-499 Nylon Cloth Marking Labels
B-499 Nylon cloth marker labels are designed with a firm adhesive offering excellent holding power in various harsh environments.
Features and Benefits
Nylon cloth material
For use with BMP61 and BMP71 printers
Related links
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White Label 1 Per Pack Qty, 9.144 m
- Brady White Label Roll 50 Per Pack Qty, 42.3418 mm
- Brady White Label Roll 250 Per Pack Qty
- Brady White White Print Label Roll 5000 Per Pack Qty
- Brady White 25.4 mm Width 8.509 mm
- Brady Black 25.4 mm Width 5.969 mm
- Brady Black 25.4 mm Width 7.62 m

