Brady White White Print Label Roll, 38.1 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 277-3362
- Distrelec Article No.:
- 300-33-768
- Mfr. Part No.:
- 032466
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
$133.51
(exc. GST)
$146.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $133.51 | $0.534 |
*price indicative
- RS Stock No.:
- 277-3362
- Distrelec Article No.:
- 300-33-768
- Mfr. Part No.:
- 032466
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Compatible Printers | LS2000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 38.1mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
Compatible Printers LS2000 | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label 619 is a blank, printable polyester labels for the ID Pro Plus, LS 2000 and Brady Marker printers. It is used for general purpose high performance labels, barcode labels and topside of printed circuit board and IC identification application. It has good smudge resistance, solvent resistance and high temperature performance.
RoHS compliant
Humidity and UV resistant
Abrasion and chemical resistant
Blank, printable polyester labels for the ID Pro® Plus, LS 2000™ & BradyMarker printers.
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 1500 Per Roll Qty
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- Brady White Print Label Roll 10000 Per Pack Qty
- Brady White Label Roll 250 Per Pack Qty
- Brady Black 38.1 mm Width 7.62 m
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
