HellermannTyton White White Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm
- RS Stock No.:
- 124-9466
- Mfr. Part No.:
- 556-25012 TTAGPU11X65WH-PUR-WH
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 190 units)*
$348.34
(exc. GST)
$383.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $348.34 | $1.833 |
| 15 - 49 | $342.25 | $1.801 |
| 50 + | $324.65 | $1.709 |
*price indicative
- RS Stock No.:
- 124-9466
- Mfr. Part No.:
- 556-25012 TTAGPU11X65WH-PUR-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 65mm | |
| Label Quantity | 190Per Pack | |
| Label Length | 65mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyurethane | |
| Compatible Printers | TT430, TT4000+ | |
| Standards/Approvals | CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 65mm | ||
Label Quantity 190Per Pack | ||
Label Length 65mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyurethane | ||
Compatible Printers TT430, TT4000+ | ||
Standards/Approvals CSA, RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Labels, Polyurethane (PUR), White Background - 556-25012 TTAGPU11X65WH-PUR-WH
This innovative product from HellermannTyton comprises cable labels made from Polyurethane with exceptional weather and abrasion resistance properties. The high-quality cable tags are designed to provide reliable identification solutions for cables in various applications. With UL94V0 fire behaviour certification and a printable feature, these cable markers offer durability and versatility for users in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• White cable labels with a label height of 11mm and label width of 65mm
• Polyurethane material ensures superior durability and longevity
• Self-extinguishing property with UL94V0 rating for safety
• Cable identifiers resistant to abrasion, chemicals, and extreme weather conditions
• Can withstand operating temperatures from -65°C to +120°C
• Suitable for cable identification in a wide range of applications
Applications
• Ideal for use in automation systems for cable management and identification
• Perfect for electrical installations in various industrial settings
• Suitable for labelling cables in electronic devices and equipment
• Great for organizing wires and cables in mechanical machinery setups
Will the polyurethane cable tags from HellermannTyton work in extreme temperatures?
Yes, these cable labels are designed to operate efficiently in a temperature range from -65°C to +120°C.
Can the cable markers resist chemicals and abrasion in harsh environments?
Yes, the polyurethane material ensures that the cable identifiers are resistant to chemicals and abrasion.
Are the cable tags suitable for cable identification in diverse industrial applications?
Yes, the cable labels are versatile and can be used for cable identification in automation, electronics, electrical, and mechanical industries.
Related links
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Green Green Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue Blue Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Red Red Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
