Schneider Electric Harmony 9001K Series Red Maintained Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4381
- Mfr. Part No.:
- 9001KR9R
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$220.27
(exc. GST)
$242.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.27 |
*price indicative
- RS Stock No.:
- 746-4381
- Mfr. Part No.:
- 9001KR9R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Mushroom Head Pushbuttons
The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.
Rugged and chrome-plated for most installations
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Related links
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Maintained Push Button Head IP66 IP69K
