TE Connectivity White Sleeve, 50 mm Width, 1000 Per Pack Qty
- RS Stock No.:
- 795-245
- Mfr. Part No.:
- 4431550001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-245
- Mfr. Part No.:
- 4431550001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Material | Flame Retardant Casing, Fluoropolymer | |
| Standards/Approvals | NFPA 130 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Material Flame Retardant Casing, Fluoropolymer | ||
Standards/Approvals NFPA 130 | ||
- COO (Country of Origin):
- US
The TE Connectivity High temperature identification sleeve is designed for effective wire and cable identification in extreme conditions. It ensures reliable performance in high-temperature environments while resisting various harsh substances.
High temperature and low vacuum outgassing performance
Self-extinguishing and non-flame propagating
Extreme resistance to fuels, lubricants, and cleaning solvents
Sleeve diameters ranging from 2.4mm to 38.1mm
Shrink ratio options of 2:1 and 3:1 available
Military grade performance for rugged environments
Suitable for pre-termination cable identification
- RS Stock No. 0677299
- Mfr. Part No. EC6677-000
1 Pack of 2000
$15,227.58
- RS Stock No. 0678654
- Mfr. Part No. CR7762-000
1 Box of 60
$429.45
- RS Stock No. 0680551
- Mfr. Part No. EC6689-000
1 Pack of 30
$380.13
- RS Stock No. 3427199
- Mfr. Part No. RPS-1K-18-12/2.0-9
1 Box of 1000
$655.50
Related links
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- HellermannTyton White Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Cable Labels 200 Per Pack Qty, 50 mm











