HellermannTyton White White Print Label, 49 mm Width, 1000 Per Pack Qty, 15 mm
- RS Stock No.:
- 434-610
- Mfr. Part No.:
- 596-12622
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$1,619.45
(exc. GST)
$1,781.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,619.45 | $1.619 |
*price indicative
- RS Stock No.:
- 434-610
- Mfr. Part No.:
- 596-12622
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 49mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 15mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyester | |
| Compatible Printers | HellermannTyton thermal transfer printers | |
| Standards/Approvals | ELV (Article 4 - 2), RoHS, DIN EN 1943, DIN EN 1939 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 49mm | ||
Label Quantity 1000Per Pack | ||
Label Length 15mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyester | ||
Compatible Printers HellermannTyton thermal transfer printers | ||
Standards/Approvals ELV (Article 4 - 2), RoHS, DIN EN 1943, DIN EN 1939 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Panel plate labels are white thermal transfer labels designed for industrial identification. These labels serve as a cost-effective replacement for engraved plastic plates, featuring high-performance adhesive with a compressible foam backing for optimal adhesion on uneven surfaces. They are durable, resistant to chemicals and solvents, and ideal for control panels, switchgear, and data racks.
Rounded corners ensure better long term durability of adhesion
Print high contrast text and barcodes
RoHS compliant
Related links
- HellermannTyton White White Print Label 2500 Per Pack Qty
- HellermannTyton White White Print Label 500 Per Pack Qty
- HellermannTyton White White Print Label 2000 Per Pack Qty
- HellermannTyton White White Print Label 1 Per Pack Qty, 25 m
- HellermannTyton White White Print Cable Labels 1000 Per Pack Qty, 38.1 mm
- HellermannTyton White White Print Cable Labels 5000 Per Pack Qty, 10 mm
- HellermannTyton White White Print Cable Labels 2500 Per Pack Qty, 16 mm
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
