Phoenix Contact Pastel Turquoise Label Roll, 14 mm Width, 1 Per Roll Qty, 30 m
- RS Stock No.:
- 518-046
- Mfr. Part No.:
- 0803462
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$629.71
(exc. GST)
$692.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $629.71 |
*price indicative
- RS Stock No.:
- 518-046
- Mfr. Part No.:
- 0803462
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 14mm | |
| Label Quantity | 1Per Roll | |
| Background Colour | Pastel Turquoise | |
| Label Length | 30m | |
| Material | Polyester | |
| Standards/Approvals | REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, EU RoHS, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03 | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 14mm | ||
Label Quantity 1Per Roll | ||
Background Colour Pastel Turquoise | ||
Label Length 30m | ||
Material Polyester | ||
Standards/Approvals REACH, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, EU RoHS, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03 | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 109 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 38.2 mm
- Siemens RP-SMA 0.3 m Coaxial Cable 50 Ω Terminated
- WAGO White Label Roll 4000 Per Roll Qty
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 105 mm
- Brady LaserTab White Label Roll 8mm Height, 10080Per Roll Qty
- Brady R6000HF Light Grey Label Roll 12.7mm Height, 10000Per Roll Qty
