Phoenix Contact Pastel Turquoise Label Roll, 109 mm Width, 500 Per Roll Qty, 109 mm

Subtotal (1 unit)*

$596.08

(exc. GST)

$655.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$596.08

*price indicative

RS Stock No.:
518-051
Mfr. Part No.:
0803897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

109mm

Label Quantity

500Per Roll

Background Colour

Pastel Turquoise

Label Length

109mm

Material

Polyester

Standards/Approvals

ANSI/UL 969-2018:03, REACH, EU RoHS, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06

Compatible Printers

THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL

COO (Country of Origin):
DE
The Phoenix Contact insert label, specifically designed for marking Siemens S7-1500 CPU controllers, offers a reliable solution for your labelling needs. Crafted from durable polyester, it features a sophisticated pastel turquoise colour that enhances visibility while ensuring long-lasting performance. Its unique design allows the label to fit securely within the controller's collar, ensuring that it remains intact during use. With the ability to be printed with various THERMOMARK systems, you can achieve high-quality markings resistant to solvents and mechanical wear. Suitable for professional environments, this product combines functionality with user-friendly attributes, paving the way for efficient and accurate device identification.

Securely fits within the collar of Siemens controllers

Compatible with multiple THERMOMARK printing systems

Highly resistant to solvents and mechanical influences

Custom marking services are available to meet specific requirements

Eco-friendly materials free from silicone and halogen

Robust design suitable for a wide temperature range

Includes 500 individual labels in each pack

User-friendly for quick and inexpensive marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy