Phoenix Contact White Label Roll, 13 mm Width, 7450 Per Roll Qty, 19.1 mm
- RS Stock No.:
- 484-078
- Mfr. Part No.:
- 1199658
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$768.75
(exc. GST)
$845.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $768.75 |
*price indicative
- RS Stock No.:
- 484-078
- Mfr. Part No.:
- 1199658
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 13mm | |
| Label Quantity | 7450Per Roll | |
| Background Colour | White | |
| Label Length | 19.1mm | |
| Laminated | Yes | |
| Material | Polyvinyl Chloride | |
| Compatible Printers | THERMOMARK E.WRAP, THERMOMARK E.300 (D)/600 (D) | |
| Standards/Approvals | EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07, EN ISO 22479:2022-06, DIN EN 60068-2-30:2006-06, ANSI/UL 969-2018:03, cULus Recognised Approval ID:MH67185Vol1sec1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 13mm | ||
Label Quantity 7450Per Roll | ||
Background Colour White | ||
Label Length 19.1mm | ||
Laminated Yes | ||
Material Polyvinyl Chloride | ||
Compatible Printers THERMOMARK E.WRAP, THERMOMARK E.300 (D)/600 (D) | ||
Standards/Approvals EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07, EN ISO 22479:2022-06, DIN EN 60068-2-30:2006-06, ANSI/UL 969-2018:03, cULus Recognised Approval ID:MH67185Vol1sec1 | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0521657
- Mfr. Part No. 1645743
- RS Stock No. 0916930
- Mfr. Part No. 1387069
- RS Stock No. 0497175
- Mfr. Part No. 0830567
- RS Stock No. 0519833
- Mfr. Part No. 0819482
Related links
- HellermannTyton White Label Roll 1000 Per Pack Qty, 7 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 7 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 250 Per Roll Qty, 45.7 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 105 mm












