TE Connectivity White White Print Label Printer Roll, 20.3 mm Width, 1000 Per Roll Qty, 58 mm

N

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$3,080.08

(exc. GST)

$3,388.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,080.08$6.16

*price indicative

RS Stock No.:
680-496
Mfr. Part No.:
ED8791-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

20.3mm

Label Quantity

1000Per Roll

Label Length

58mm

Background Colour

White

Print Colour

White

Laminated

Yes

Material

Polyolefin

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity Printable tags are designed for environments requiring low fire hazard materials and reliable performance across a wide temperature range. With an operating range of -40 to 105 °C [-40 to 221 °F], they offer safe, Durable labeling for wire and cable identification in aerospace, rail, industrial, and other safety-critical applications. Their printable surface allows for customized, legible markings that withstand harsh conditions.

White color for clean, high-contrast visibility

HLX designation indicating compatibility with HLX marker sleeves or systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy