Brady BMP71 Label Printer, 50.8 mm Max Label Width
- RS Stock No.:
- 236-9195
- Mfr. Part No.:
- BMP71 SFID
- Brand:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-9195
- Mfr. Part No.:
- BMP71 SFID
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Model Number | BMP71 | |
| Application | Label Printer | |
| Maximum Label Width | 50.8mm | |
| Lines of Printing | 1 | |
| Handheld | No | |
| Keyboard | Yes | |
| Colour | Monochrome | |
| Keyboard Layout | QWERTY | |
| Cutter | Manual | |
| Heat Shrink Tube | Yes | |
| Patch - Panels | Yes | |
| Print Resolution | 300 dpi | |
| Computer Connectivity | Yes | |
| Connection Port | USB | |
| Width | 241.3mm | |
| Standards/Approvals | WEEE, RoHS, CE | |
| Height | 330.2mm | |
| Depth | 116.8mm | |
| Weight | 2.45kg | |
| Print Speed | 38mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Model Number BMP71 | ||
Application Label Printer | ||
Maximum Label Width 50.8mm | ||
Lines of Printing 1 | ||
Handheld No | ||
Keyboard Yes | ||
Colour Monochrome | ||
Keyboard Layout QWERTY | ||
Cutter Manual | ||
Heat Shrink Tube Yes | ||
Patch - Panels Yes | ||
Print Resolution 300 dpi | ||
Computer Connectivity Yes | ||
Connection Port USB | ||
Width 241.3mm | ||
Standards/Approvals WEEE, RoHS, CE | ||
Height 330.2mm | ||
Depth 116.8mm | ||
Weight 2.45kg | ||
Print Speed 38mm/s | ||
- COO (Country of Origin):
- MY
The Brady label printer with an impressive variety of features, label materials and design options used for self laminating wire marker labels or vinyl pipe marker labels. Label printer can make labels faster and more efficient. It has a storage space for over 100,000 label files, and a large, full colour graphical screen that shows what the output label will look like.
Portable
Built-in label design wizards
Print speed -38mm per second
Related links
- Brady M610 Handheld Label Printer UK
- Brady M611 Handheld Label Printer UK
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady S3700-QY-UK Label Printer, 107.95 mm Max Label Width
- Brady BradyJet Handheld Label Printer UK
- Brady S3700-AZERTY Label Printer EU
- Brady M511-EU-UK-BWS Handheld Label Printer EU US
- Brady M611-EU-BWS Handheld Label Printer EU
