Dymo 2202104 Handheld Label Printer, 24 mm Max Label Width, USB Type C
- RS Stock No.:
- 360-227
- Mfr. Part No.:
- 2202104
- Brand:
- Dymo
Subtotal (1 unit)*
$337.26
(exc. GST)
$370.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.26 |
*price indicative
- RS Stock No.:
- 360-227
- Mfr. Part No.:
- 2202104
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | 2202104 | |
| Application | Industrial, Office | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 5 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black on White | |
| Plug Type | USB Type C | |
| Wireless Connectivity | No | |
| Keyboard Layout | QWERTZ | |
| Print Resolution | 180 dpi | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Heat Shrink Tube | No | |
| Computer Connectivity | Yes | |
| Patch - Panels | No | |
| Connection Port | USB C | |
| Depth | 75mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Weight | 1.021kg | |
| Width | 150mm | |
| Height | 185mm | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number 2202104 | ||
Application Industrial, Office | ||
Maximum Label Width 24mm | ||
Lines of Printing 5 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black on White | ||
Plug Type USB Type C | ||
Wireless Connectivity No | ||
Keyboard Layout QWERTZ | ||
Print Resolution 180 dpi | ||
Barcode Yes | ||
Cutter Automatic | ||
Heat Shrink Tube No | ||
Computer Connectivity Yes | ||
Patch - Panels No | ||
Connection Port USB C | ||
Depth 75mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Weight 1.021kg | ||
Width 150mm | ||
Height 185mm | ||
Print Speed 20mm/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dymo LabelManager executive features a large high-resolution screen for exceptional readability and a space-saving design with a textured surface for an ergonomic grip. Its rechargeable lithium-ion battery ensures effortless portability, eliminating the need for single-use batteries. Capable of printing labels up to 24mm wide, it offers instant compatibility with PC, Mac, smartphones, and tablets across Android and iOS operating systems. Seamlessly connect to the DYMO LabelManager Executive Connect app and DYMO Connect for Desktop software.
LabelManager Executive 640 CB
1x D1 Label Cassette 24mm x 7m Black on White
USB-C Cable
Li-ion Rechargeable Battery
Related links
- Dymo 2202105 Label Printer, 24 mm Max Label Width
- Dymo 2202121 Label Printer, 24 mm Max Label Width
- Dymo 2202107 Label Printer, 24 mm Max Label Width
- Dymo 2202106 Label Printer, 24 mm Max Label Width
- Dymo 2197370 Label Printer, 24 mm Max Label Width
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
- Brother PTP710BTH Label Printer USB, AC
- Brother PT-E550WVP Handheld Label Printer, 24 mm Max Label Width
