Brother TD4420TNF2 Label Printer, 112 mm Max Label Width, AC Adapter

N

This image is representative of the product range

Subtotal (1 unit)*

$1,745.83

(exc. GST)

$1,920.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,745.83

*price indicative

RS Stock No.:
930-235
Mfr. Part No.:
TD4420TNF3
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

TD4420TNF2

Application

Printer

Maximum Label Width

112mm

Handheld

No

Colour

Black

Keyboard

No

Plug Type

AC Adapter

Wireless Connectivity

No

Print Resolution

203 dpi

Computer Connectivity

Ethernet

Cutter

Integrated

Barcode

Yes

Connection Port

USB, Wired LAN

Height

178mm

Standards/Approvals

No

Weight

2.5kg

Depth

280mm

Width

204mm

Print Speed

152mm/s

COO (Country of Origin):
CN
The Brother professional label printer delivers efficient thermal transfer printing solutions for diverse labelling needs, optimising operational workflows across various environments with Advanced technology.

High print speed up to 152mm/sec for efficient labelling tasks

Supports multiple printing methods: direct thermal and thermal transfer

Maximum print length of 25400mm, catering to extensive labelling requirements

Compatible with various operating systems, including Windows, Mac, and Linux

Offers USB, USB Host, and Serial connectivity for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy