Phoenix Contact on Silver Label, 12.5 m Length, 27 mm Width, 12.5 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 248-2200
- Mfr. Part No.:
- 0819521
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$501.44
(exc. GST)
$551.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.44 |
*price indicative
- RS Stock No.:
- 248-2200
- Mfr. Part No.:
- 0819521
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 27mm | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | Silver | |
| Tape Length | 12.5m | |
| Label Width | 27mm | |
| Label Length | 12.5mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, DIN 50018:2013-05, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Tape Width 27mm | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour Silver | ||
Tape Length 12.5m | ||
Label Width 27mm | ||
Label Length 12.5mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, DIN 50018:2013-05, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's plastic label roll can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Colour silver
Components free from silicone and halogen
Material Polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 500
Number of individual labels per row 2
Mounting type adhesive
Related links
- Phoenix Contact Black on Grey Label 31 mm Width 31 mm Label Width
- Phoenix Contact on Yellow Label 31 mm Width 12.5 mm Label Width
- Phoenix Contact on White Label 31 mm Width 12.5 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Brady on Silver Label 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
