Phoenix Contact on Yellow Label, 12.5 m Length, 31 mm Width, 31 mm Label Length, 12.5 mm Label Width

Subtotal (1 unit)*

$385.44

(exc. GST)

$423.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.44

*price indicative

RS Stock No.:
248-2163
Mfr. Part No.:
0802764
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

31mm

Product Type

Label

Compatible Printers

THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2

Background Colour

Yellow

Tape Length

12.5m

Label Width

12.5mm

Label Length

31mm

Number of Labels per Roll

500

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
The Phoenix Contact's insert label is for marking Siemens ET 200SP controllers. It can also be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.

Colour yellow

Components free from silicone and halogen

Material polyester

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Number of individual labels 500

Number of individual labels per row 2

Mounting type snapped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy