Phoenix Contact Silver on Silver Cable Labels, 17.5 mm Length, 27 mm Width, 17.5 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 522-118
- Mfr. Part No.:
- 1090189
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,523.85
(exc. GST)
$1,676.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,523.85 | $152.385 |
*price indicative
- RS Stock No.:
- 522-118
- Mfr. Part No.:
- 1090189
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 27mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Tape Length | 17.5mm | |
| Label Width | 27mm | |
| Label Length | 17.5mm | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 27mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME | ||
Background Colour Silver | ||
Print Colour Silver | ||
Tape Length 17.5mm | ||
Label Width 27mm | ||
Label Length 17.5mm | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution is expertly crafted for those needing reliable identification for their applications. Featuring a sleek silver finish, the device markers are specifically designed to adhere to the SIRIUS ACT 3SU series marker carriers from SIEMENS, ensuring seamless integration into your projects. Built from durable PVC and silicone-free materials, this product promises longevity and resilience, making it ideal for various environments. The easy-to-use thermal transfer marking technology allows for quick, neat customisation, enhancing your workflow efficiency. With thoughtful design elements like perforated markers for effortless separation and additional space on sheets for project details, this product stands out as a practical choice for device labelling. Discover how this solution can elevate your operational standards while providing clear, concise identification.
Accommodates rapid, precise marking via thermal transfer technology
Compatible with SIEMENS' SIRIUS ACT 3SU series marker carriers
Made from high-quality PVC, ensuring robustness
Designed for easy separation of perforated markers
Provides supplementary space for critical project information
Offers wipe resistance against various substances
Maintains performance across a wide temperature range
Related links
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 17.5 mm Width 17.5 mm Label Width
- Brady on Silver Label 27 mm Width 27 mm Label Width
- Phoenix Contact on Silver Label 27 mm Width 27 mm Label Width
