Brady on Silver Label, 18 mm Length, 27 mm Width, 18 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 284-5865
- Mfr. Part No.:
- M7-4-7593-SL
- Brand:
- Brady
Subtotal (1 box of 150 units)*
$146.97
(exc. GST)
$161.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $146.97 | $0.98 |
*price indicative
- RS Stock No.:
- 284-5865
- Mfr. Part No.:
- M7-4-7593-SL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 27mm | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | Silver | |
| Laminated | Yes | |
| Tape Length | 18mm | |
| Label Width | 27mm | |
| Label Length | 18mm | |
| Number of Labels per Roll | 150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 27mm | ||
Compatible Printers BMP71, M710 | ||
Background Colour Silver | ||
Laminated Yes | ||
Tape Length 18mm | ||
Label Width 27mm | ||
Label Length 18mm | ||
Number of Labels per Roll 150 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
M710 Label Printer Labels
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady Black on White Polyester Label 27 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18 mm Label Length, 35 mm Label Width
- Brady Black on White Polyester Label 40 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 15 mm Label Length, 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 18 mm Width 18 mm Label Width
- Brady on Yellow Label 45 mm Width 45 mm Label Width
- Brady on White Label 30 mm Width 30 mm Label Width
