Phoenix Contact White on White Cable Labels, 12.5 mm Length, 27 mm Width, 12.1 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 487-504
- Mfr. Part No.:
- 0828798
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,284.61
(exc. GST)
$1,413.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,284.61 | $128.461 |
*price indicative
- RS Stock No.:
- 487-504
- Mfr. Part No.:
- 0828798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 27mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 12.5mm | |
| Label Width | 27mm | |
| Label Length | 12.1mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, CSA Approval ID: 70191766, ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 27mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 12.5mm | ||
Label Width 27mm | ||
Label Length 12.1mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, CSA Approval ID: 70191766, ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-EMLP (27X12.5) is a high-quality plastic label designed for efficient device marking. This versatile labelling solution allows for seamless usability across various identification technologies, ensuring quick and easy labelling with compatibility for multiple systems. Crafted from durable PVC material, this label maintains its integrity and performance even in challenging environments. The self-adhesive backing ensures strong adhesion to surfaces, supporting a wide range of applications. Whether for industrial use or personal projects, this product delivers excellent functionality and reliability, making it an essential accessory for any labelling task.
Easy to label with compatible technologies, providing flexibility in marking
Self-adhesive for strong attachment to various surfaces
Uniform card design allows for quick separation and application
Flame retardant material complies with strict safety standards
Designed for high-temperature environments, ensuring durability
Environmentally compliant, with no harmful substances present
- RS Stock No. 0521700
- Mfr. Part No. 1090187
1 Pack of 10
$1,383.54
Phoenix Contact on White Label, 17.6 mm Length, 27 mm Width, 17.6 mm Label Length, 27 mm Label Width
- RS Stock No. 2482207
- Mfr. Part No. 0825475
Each (In a Pack of 10)
$6.68
- RS Stock No. 0520385
- Mfr. Part No. 0804449
1 Pack of 10
$1,415.78
- RS Stock No. 0521915
- Mfr. Part No. 0828799
1 Pack of 10
$1,284.61
Related links
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on White Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact on Silver Label 27 mm Width 27 mm Label Width











