Phoenix Contact Silver Label, 15 mm Width, 9 mm Label Length, 15 mm Label Width
- RS Stock No.:
- 265-8953
- Mfr. Part No.:
- 0816032
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$305.62
(exc. GST)
$336.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.62 |
*price indicative
- RS Stock No.:
- 265-8953
- Mfr. Part No.:
- 0816032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 15mm | |
| Product Type | Label | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL | |
| Print Colour | Silver | |
| Label Width | 15mm | |
| Label Length | 9mm | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | Approval ID: 70191766 (CSA), DIN EN 61010-1 (VDE 0411-1), ISO 9227:2012-05, Approval ID: FILE MH 48542 (UL Recognised), DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 15mm | ||
Product Type Label | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL | ||
Print Colour Silver | ||
Label Width 15mm | ||
Label Length 9mm | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals Approval ID: 70191766 (CSA), DIN EN 61010-1 (VDE 0411-1), ISO 9227:2012-05, Approval ID: FILE MH 48542 (UL Recognised), DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
The EML materials are UL-listed
Markers in accordance with your requirements
A wide range of marker sizes and colors are available for custom designs
Related links
- Phoenix Contact Silver on Silver Label 45 mm Width 45 mm Label Width
- Phoenix Contact White Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact Black on Yellow Label 15 mm Width 15 mm Label Width
- Phoenix Contact Silver 15 mm Width 9 mm
- Phoenix Contact Silver on Silver Label 25 mm Label Length, 51 mm Label Width
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
- Phoenix Contact on White Label 29 mm Width 20 mm Label Width
- Phoenix Contact White on White Cable Labels 1 mm Width 11 mm Label Width
