DYMO INDUSTRIAL Black on White Label Printer Tape, 5.5 m Length, 19 mm Width, 19 mm Label Width
- RS Stock No.:
- 764-5877
- Mfr. Part No.:
- 18484
- Brand:
- DYMO INDUSTRIAL
Subtotal (1 unit)*
$45.00
(exc. GST)
$49.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.00 |
*price indicative
- RS Stock No.:
- 764-5877
- Mfr. Part No.:
- 18484
- Brand:
- DYMO INDUSTRIAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DYMO INDUSTRIAL | |
| Product Type | Label Printer Tape | |
| Tape Width | 19mm | |
| Compatible Printers | Rhino 4200 Rhino 5200 Rhino 6000 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 5.5m | |
| Label Width | 19mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Select all | ||
|---|---|---|
Brand DYMO INDUSTRIAL | ||
Product Type Label Printer Tape | ||
Tape Width 19mm | ||
Compatible Printers Rhino 4200 Rhino 5200 Rhino 6000 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 5.5m | ||
Label Width 19mm | ||
Standards/Approvals RoHS, UL, REACH | ||
- COO (Country of Origin):
- BE
DYMO Polyester Tape
Polyester tapes have very good adhesion to textured or rough surfaces, and extended heat resistance. An ideal choice for panels, racks, shelves, bins, tools and equipment
DYMO Label Printers and Accessories
Related links
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width
- Dymo White on Red Label Printer Tape 19 mm Width
- Dymo Black on Yellow Label Printer Tape 19 mm Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
