Brady Monocoloured on White Label Roll, 50.8 mm Width, 8.51 mm Label Length, 50.8 mm Label Width
- RS Stock No.:
- 567-279
- Mfr. Part No.:
- 3PS-187-2-WT
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-279
- Mfr. Part No.:
- 3PS-187-2-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8mm | |
| Product Type | Label Roll | |
| Compatible Printers | PR Plus, IP Series, i7500, i5100, i7100, BBP72, THT 76 mm Core Printers | |
| Background Colour | White | |
| Print Colour | Monocoloured | |
| Label Width | 50.8mm | |
| Label Length | 8.51mm | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8mm | ||
Product Type Label Roll | ||
Compatible Printers PR Plus, IP Series, i7500, i5100, i7100, BBP72, THT 76 mm Core Printers | ||
Background Colour White | ||
Print Colour Monocoloured | ||
Label Width 50.8mm | ||
Label Length 8.51mm | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
- COO (Country of Origin):
- US

IP300/BBP11 Heatshrinkable Sleeves
For use with IP Thermal Transfer Printers
PermaSleeve markers provide a complete wire marking solution that combines speed, ease of use and permanence to create long-lasting, high quality identification
Meets rigid insulating, material requirements and physical properties of Military Specifications and Industry Standards
The heat-shrinkable full circle design does not smudge or fade when printed
Related links
- Brady White Label Roll 70 Per Pack Qty, 8.51 mm
- Brady Monocoloured on White Label Printer Label 25.4 mm Label Length, 50.8 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 4.7 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 50.8 mm Width, 50.8 mm Label Width
