Brady Black on Black, White Label, 25.4 mm Length, 25.4 mm Width, 25.4 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 284-5632
- Mfr. Part No.:
- M4-49-422
- Brand:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 284-5632
- Mfr. Part No.:
- M4-49-422
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 25.4mm | |
| Label Width | 25.4mm | |
| Label Length | 25.4mm | |
| Number of Labels per Roll | 260 | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 25.4mm | ||
Label Width 25.4mm | ||
Label Length 25.4mm | ||
Number of Labels per Roll 260 | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Designed for a wide range of applications such as labelling equipment, circuit boards, panel components and barcodes
Tough — Constructed to withstand abrasions, extreme temperatures and solvents such as alcohol, oil and water
Adhesive — Made with a permanent acrylic adhesive that sticks to rough, smooth and powder-coated flat surfaces
Certified — UL Recognised to UL969, CSA to C22.2 No.0.15-95, RoHS Compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 25.4 mm Label Width
- Brady Black on Black 25.4 mm Length 25.4 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady White on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
