Phoenix Contact White on White Cable Labels, 7 mm Length, 17 mm Width, 7 mm Label Length, 17 mm Label Width
- RS Stock No.:
- 519-678
- Mfr. Part No.:
- 0830988
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,477.33
(exc. GST)
$1,625.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,477.33 | $147.733 |
*price indicative
- RS Stock No.:
- 519-678
- Mfr. Part No.:
- 0830988
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 17mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 7mm | |
| Label Width | 17mm | |
| Label Length | 7mm | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 17mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 7mm | ||
Label Width 17mm | ||
Label Length 7mm | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), UL 94 V0 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0499196
- Mfr. Part No. 0828802
- RS Stock No. 0521886
- Mfr. Part No. 0830989
- RS Stock No. 0521887
- Mfr. Part No. 0830992
- RS Stock No. 0499195
- Mfr. Part No. 0828789
Related links
- Phoenix Contact Black on White Label Printer Tape 17 mm Width 17 mm Label Width
- Phoenix Contact on White Label 17 mm Width 17 mm Label Width
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 104 mm Width 104 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
- Phoenix Contact White on White Cable Labels 1 mm Width 11 mm Label Width












