Phoenix Contact White on White Cable Labels, 9 mm Length, 1 mm Width, 9 mm Label Length, 11 mm Label Width
- RS Stock No.:
- 499-195
- Mfr. Part No.:
- 0828789
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,480.63
(exc. GST)
$1,628.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,480.63 | $148.063 |
*price indicative
- RS Stock No.:
- 499-195
- Mfr. Part No.:
- 0828789
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 1mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 9mm | |
| Label Width | 11mm | |
| Label Length | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 1mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 9mm | ||
Label Width 11mm | ||
Label Length 9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is designed for efficient device marking, offering a reliable solution for organisational needs. Engineered for quick and easy labelling, it caters to a variety of identification technologies, ensuring seamless integration into your workflow. With a robust adhesive backing, the label adheres securely to surfaces, making it ideal for both indoor and outdoor applications. The PVC material is not only durable but also compliant with stringent RoHS regulations, ensuring safety and environmental responsibility. Designed to withstand varying temperatures and conditions, this product is an excellent choice for any professional setting that values quality and functionality.
Effortlessly labels multiple devices with a total of 135 individual labels
Utilises thermal transfer and UV LED technology for enhanced visibility
Features an adhesive mounting type for versatile applications
Made from PVC material with a flammability rating of V0
Environmentally friendly, complying with EU RoHS and REACH regulations
Tested for wipe resistance, ensuring durability under various conditions
Designed for easy separation of perforated markers for convenience
Robust adhesive strength guarantees long-lasting application
Related links
- Phoenix Contact White on White Cable Labels 35 mm Width 34.65 mm Label Width
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
- Brady on Yellow Cable Labels 9 mm Label Length, 9 mm Label Width
- Phoenix Contact White Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 104 mm Width 104 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
