Phoenix Contact White on White Cable Labels, 140 mm Length, 104 mm Width, 140 mm Label Length, 104 mm Label Width
- RS Stock No.:
- 522-411
- Mfr. Part No.:
- 0800465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$917.58
(exc. GST)
$1,009.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $917.58 | $91.758 |
*price indicative
- RS Stock No.:
- 522-411
- Mfr. Part No.:
- 0800465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 104mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 140mm | |
| Label Width | 104mm | |
| Label Length | 140mm | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 104mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 140mm | ||
Label Width 104mm | ||
Label Length 140mm | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-EML (104X140) label is specifically engineered for efficient device marking, ensuring seamless identification across various applications. This versatile product combines functionality with durability, allowing users to create organised labelling solutions while maintaining a professional appearance. Made from high-quality materials, this label meets stringent environmental compliance standards, making it a reliable choice for harsh environments. With its adhesive backing, the label is designed for easy attachment to a variety of surfaces, ensuring secure placement during use. This product is particularly beneficial for professionals engaged in controller, system, and control cabinet building, enhancing efficiency and clarity in their marking tasks.
Designed for quick and easy labelling, promoting efficient workflow
Adhesive mounting method allows for versatile application on different surfaces
Compliant with RoHS regulations, ensuring a safe choice for the environment
Constructed from durable polyester to withstand challenging conditions
Labels are formatted in uniform sheets for hassle-free handling and marking
Pre-punched labels simplify the separation process for convenient usage
Complies with ECLASS and UNSPSC standards for easy classification and identification
Related links
- Phoenix Contact Silver on Silver Cable Labels 104 mm Width 104 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 104 mm Width 104 mm Label Width
- Phoenix Contact White on White Cable Labels 104 mm Width 104 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 17 mm Width 17 mm Label Width
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
