Phoenix Contact White on White Cable Labels, 54 mm Length, 85.6 mm Width, 53.7 mm Label Length, 84.9 mm Label Width
- RS Stock No.:
- 521-887
- Mfr. Part No.:
- 0830992
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,688.36
(exc. GST)
$1,857.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,688.36 | $168.836 |
*price indicative
- RS Stock No.:
- 521-887
- Mfr. Part No.:
- 0830992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 85.6mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 54mm | |
| Label Width | 84.9mm | |
| Label Length | 53.7mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 85.6mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 54mm | ||
Label Width 84.9mm | ||
Label Length 53.7mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact highly functional plastic label is designed for efficient device marking, offering a practical solution for those in need of clear identification. Featuring a high degree of adhesive strength, it ensures stability on various surfaces, making it suitable for a range of applications. The product is made of durable PVC material, providing longevity and resistance against environmental factors. With its compatibility for thermal transfer and UV LED technology, the label can be customised to suit individual requirements, allowing for easy identification tailored to specific needs. The product's thoughtful design includes perforated markers, enabling quick separation and attachment, thus saving time and enhancing efficiency during installation. Whether youre labelling devices or organising components, this product is an ideal choice.
Uniform cards facilitate swift and easy labelling processes
Perforated design simplifies the separation and fitting of markers
Space provided for including functional texts optimises usability
Self-adhesive properties ensure reliable attachment to various surfaces
Tested for durability against various environmental conditions
Versatile marking technologies offer customisation to meet specific needs
Robust construction guarantees reliability even in challenging scenarios
Complies with European safety standards for peace of mind
Related links
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact on White Label 84.9 mm Label Width
- Phoenix Contact on Yellow Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact Black on Silver Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact on Red Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact White Label Roll 1 Per Roll Qty, 54 mm
