Brady on White Label, 69.85 mm Length, 31.75 mm Width, 69.85 mm Label Length, 31.75 mm Label Width
- RS Stock No.:
- 284-5824
- Mfr. Part No.:
- M6-26-423
- Brand:
- Brady
Subtotal (1 reel of 100 units)*
$111.16
(exc. GST)
$122.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $111.16 | $1.112 |
*price indicative
- RS Stock No.:
- 284-5824
- Mfr. Part No.:
- M6-26-423
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 31.75mm | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Tape Length | 69.85mm | |
| Label Width | 31.75mm | |
| Label Length | 69.85mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 31.75mm | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Tape Length 69.85mm | ||
Label Width 31.75mm | ||
Label Length 69.85mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady White on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 4.27 m Length 30.48 mm Label Width
- Brady on Green 38.1 mm Length 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on White Cable Labels 25 mm Label Length, 25.4 mm Label Width
