TE Connectivity RPS Heat Shrink Labels

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

$247.00

(exc. GST)

$271.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 12 November 2026
  • Plus 16 unit(s) shipping from 24 December 2026
  • Plus 12 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 14$247.00$0.988-
15 - 49$241.80$0.9672%
50 +$234.54$0.9385%

*price indicative

RS Stock No.:
382-217
Mfr. Part No.:
RPS-16-10/2.0-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Series

RPS

Standards/Approvals

No

Commercial Identification Marker (Ready Print)


Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a “ladder” configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.

Features and benefits

• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.

• 3:1 shrink ratio

• Flame-retardant

• Resistance against abrasion, aggressive cleaning solvents and industrial fluids

Standards

UL224

1 Box of 250
$1,574.74
1 Box of 250
$675.30
  • RS Stock No. 2264353
  • Mfr. Part No. 1082130
Each
$232.73
RS Better World
Each
$169.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy