TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables By
- RS Stock No.:
- 196-479
- Mfr. Part No.:
- HX-SCE-6.4-50-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 box of 250 units)*
$675.30
(exc. GST)
$742.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $675.30 | $2.701 | - |
| 15 - 49 | $669.50 | $2.678 | - |
| 50 + | $656.10 | $2.624 | 2% |
*price indicative
- RS Stock No.:
- 196-479
- Mfr. Part No.:
- HX-SCE-6.4-50-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Accessory Type | Heat Shrinkable Sleeves | |
| Series | HX-SCE | |
| For Use With | Identification Of Wires And Cables By Computer-Based Printing Onto Sleeves | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Accessory Type Heat Shrinkable Sleeves | ||
Series HX-SCE | ||
For Use With Identification Of Wires And Cables By Computer-Based Printing Onto Sleeves | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HX-SCE Identification Sleeves
HX-SCE markers are LFH (low fire hazard) shrinkable marking sleeves that have been designed for wire and cable identification. These cable markers have outstanding low fire hazard properties - low smoke, low toxicity and low flammability. Ideal for applications where a fire poses a risk to life and property such as in mass transit, rail, marine and industrial installations.
Zero Halogen
Low smoke and toxic fumes
Excellent print performance
Configured in a ladder format for ease of use
Self-extinguishing
2:1 shrink ratio
Standards
SAE AS81531 4.6.2, MIL-STD-202F Method 215J, BS 6853 [1999] Vehicle Cat 1A, LUL toxic fume (LUL E1042:A6 [2002]) - No halogen, O, N or S sources
Related links
- TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables
- TE Connectivity Heat Shrink Marker Sleeve HX-SCE Heat Shrink Labels for use with Wires and cables
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Heat Shrink Sleeving Heat Shrinkable Sleeves for use with Cables Printers
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Heat Shrinkable Cable Break-Out RAYCHEM Black 26.9 mm
- TE Connectivity Heat Shrinkable Cable Break-Out, Semi-Rigid Elastomer Adhesive Backing
