Brady M61-R4410-BL Blue Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 134-7402
- Mfr. Part No.:
- M61-R4410-BL
- Brand:
- Brady
Get a bulk buy discount
Add 15 more to save $57.45
View bulk pricing optionsSubtotal (1 unit)*
$76.94
(exc. GST)
$84.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $76.94 | - |
| 15 - 74 | $73.11 | $57.45 |
| 75 + | $69.45 | $561.75 |
*price indicative
- RS Stock No.:
- 134-7402
- Mfr. Part No.:
- M61-R4410-BL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP61, M610, M611 | |
| Print Colour | Blue | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP61, M610, M611 | ||
Print Colour Blue | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
BMP61 Printer Ribbons
A range of printer ribbon cartridges in various colours suitable for use with the BMP61 label printer.
- RS Stock No. 2138505
- Mfr. Part No. M61-R10010-BL
Each
$219.14
- RS Stock No. 2138504
- Mfr. Part No. M61-R10010
Each
$179.90
- RS Stock No. 2138509
- Mfr. Part No. M61-R10010-WT
Each
$219.14
- RS Stock No. 1347403
- Mfr. Part No. M61-R4410-RD
Each
$69.67
Related links
- Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M7-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M61-R4410-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-GN Green Label Printer Ribbon, 50.8 mm Width











