Brady M61-R4410-RD Red Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 134-7403
- Mfr. Part No.:
- M61-R4410-RD
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.67
(exc. GST)
$76.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $69.67 |
| 15 - 49 | $67.21 |
| 50 + | $65.21 |
*price indicative
- RS Stock No.:
- 134-7403
- Mfr. Part No.:
- M61-R4410-RD
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP61, M610, M611 | |
| Print Colour | Red | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP61, M610, M611 | ||
Print Colour Red | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
BMP61 Printer Ribbons
A range of printer ribbon cartridges in various colours suitable for use with the BMP61 label printer.
- RS Stock No. 2138508
- Mfr. Part No. M61-R10010-RD
Each
$219.14
- RS Stock No. 1347402
- Mfr. Part No. M61-R4410-BL
Each
$76.94
- RS Stock No. 2138509
- Mfr. Part No. M61-R10010-WT
Each
$219.14
- RS Stock No. 2138504
- Mfr. Part No. M61-R10010
Each
$179.90
Related links
- Brady M61-R10010-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-WT White Label Printer Ribbon, 50.8 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width










