Portwest Navy Unisex Coat
- RS Stock No.:
- 271-8354
- Mfr. Part No.:
- FR34NARL
- Brand:
- Portwest
Subtotal (1 unit)*
$94.00
(exc. GST)
$103.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.00 |
*price indicative
- RS Stock No.:
- 271-8354
- Mfr. Part No.:
- FR34NARL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coat | |
| Colour | Navy | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Number of Pockets | 3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coat | ||
Colour Navy | ||
Gender Unisex | ||
Closure Type Stud | ||
Number of Pockets 3 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
