Portwest Navy Unisex Bodywarmer, M
- RS Stock No.:
- 271-8567
- Mfr. Part No.:
- S414NARM
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$83.21
(exc. GST)
$91.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.21 |
*price indicative
- RS Stock No.:
- 271-8567
- Mfr. Part No.:
- S414NARM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | 100% Cotton | |
| Number of Pockets | 8 | |
| Colour | Navy | |
| Standards/Approvals | CE | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material 100% Cotton | ||
Number of Pockets 8 | ||
Colour Navy | ||
Standards/Approvals CE | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Navy Cold Resistant Unisex Bodywarmer, M
- Regatta Professional TRF695 Grey M
- Regatta Professional TRF695 Navy Unisex Bodywarmer, M
- Delta Plus FIDJI3 Navy Soft Unisex Bodywarmer, M
- Supertouch SHV Navy M
- Delta Plus ACTON Navy Blue Water Repellent M
- Regatta Professional TRA894 Grey Thermal Insulation M
- Portwest S776 Yellow Flame Retardant Unisex Bodywarmer, M
