Portwest Navy, Yellow Unisex Coat
- RS Stock No.:
- 271-8617
- Mfr. Part No.:
- S466YERXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$87.01
(exc. GST)
$95.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.01 |
*price indicative
- RS Stock No.:
- 271-8617
- Mfr. Part No.:
- S466YERXXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Navy, Yellow | |
| Product Type | Coat | |
| Gender | Unisex | |
| Closure Type | Zip | |
| Number of Pockets | 4 | |
| Standards/Approvals | ANSI/ISEA 107 TYPE P CLASS 3, EN ISO 20471 Class 3, AS/NZS 4602.1 Class D/N, EN 342 0.345 (M².K/W) 2 X), EN 343 Class 3:1 X WP 15000mm, ANSI/ISEA 107 TYPE R CLASS 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Navy, Yellow | ||
Product Type Coat | ||
Gender Unisex | ||
Closure Type Zip | ||
Number of Pockets 4 | ||
Standards/Approvals ANSI/ISEA 107 TYPE P CLASS 3, EN ISO 20471 Class 3, AS/NZS 4602.1 Class D/N, EN 342 0.345 (M².K/W) 2 X), EN 343 Class 3:1 X WP 15000mm, ANSI/ISEA 107 TYPE R CLASS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN











