StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- RS Stock No.:
- 283-8309
- Mfr. Part No.:
- C2-DD46-UA2-CBL-KVM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$496.70
(exc. GST)
$546.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.70 |
*price indicative
- RS Stock No.:
- 283-8309
- Mfr. Part No.:
- C2-DD46-UA2-CBL-KVM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 5120 x 1440 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width | 90mm | |
| Height | 25mm | |
| Depth | 125mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 5120 x 1440 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Width 90mm | ||
Height 25mm | ||
Depth 125mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
StarTech KVM Switch, 5120 x 1440 Maximum Resolution, 2 Ports - C2-DD46-UA2-CBL-KVM
This Compact KVM switch allows two DisplayPort-equipped computers to share dual monitors, USB-A keyboard/mouse and analogue audio without an external power supply. It supports high-resolution displays and works across major operating systems and hardware platforms, providing simple host selection via a remote push button or hotkey commands.
Features and Benefits:
• Supports 5120 x 1440 resolution for high-resolution workflows
• Dual 4K60Hz DisplayPort outputs for smooth video performance
• Integrated 1.5m host cables to reduce connector strain
• Bus-powered operation for installations without adaptors
• Hotkey and remote button switching for Rapid host change
• Dual 4K60Hz DisplayPort outputs for smooth video performance
• Integrated 1.5m host cables to reduce connector strain
• Bus-powered operation for installations without adaptors
• Hotkey and remote button switching for Rapid host change
Applications
• Suitable for dual-display CAD/CAM workstations
• Ideal for video editing with high-resolution monitors
• Used with mixed-platform environments including macOS
• Can be used for home office peripheral sharing
• Compatible with Intel, AMD and Apple M1/M2 systems
• Ideal for video editing with high-resolution monitors
• Used with mixed-platform environments including macOS
• Can be used for home office peripheral sharing
• Compatible with Intel, AMD and Apple M1/M2 systems
What audio capabilities are available?
It provides 3.5mm stereo analogue input/output with independent software-controlled switching.
Which video standard and revision does it use?
The unit uses DisplayPort 1.2 supporting multiple widescreen resolutions including 4096 x 2160@60Hz and 3440 x 1440@60Hz.
How is device status indicated?
A tri-colour LED shows connected host, undetected selection, and selected audio source states.
What environmental operating range should be observed?
The device operates between 0°C and 40°C with non-condensing humidity up to 90% RH.
What USB performance is provided for peripherals?
USB-A host ports operate at 480 Mbps supporting keyboard and mouse connectivity.
Related links
- StarTech.com 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch HDMI 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB USB KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- StarTech.com 4 Port USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution

