StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- RS Stock No.:
- 283-8312
- Mfr. Part No.:
- D86A2-2-PORT-8K-KVM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$775.97
(exc. GST)
$853.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.97 |
*price indicative
- RS Stock No.:
- 283-8312
- Mfr. Part No.:
- D86A2-2-PORT-8K-KVM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 5120 x 1440 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Height | 40mm | |
| Depth | 160mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 5120 x 1440 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Height 40mm | ||
Depth 160mm | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- TW
StarTech KVM Switch, 5120x1440 Maximum Resolution, DisplayPort Connection Type - D86A2-2-PORT-8K-KVM
This KVM switch enables two DisplayPort‑equipped computers to share a single high‑resolution monitor, keyboard, mouse and analogue audio. It operates independently of host OS, supporting Windows, macOS, Chrome OS and Linux, and connects peripherals via USB‑A and DisplayPort interfaces. The unit includes a universal power adaptor and metal housing to reduce electromagnetic interference while providing hotkey and push‑button selection with audible and Visual status indicators.
Features and Benefits:
• Supports 7680 x 4320@60Hz enabling very high‑resolution workflows
• DSC and DP1.4 support for reduced bandwidth transmission
• USB 5Gbps ports provide fast peripheral data transfer
• Overcurrent protection prevents peripheral power‑draw issues
• Hotkey and push‑button switching allows Rapid host control
• DSC and DP1.4 support for reduced bandwidth transmission
• USB 5Gbps ports provide fast peripheral data transfer
• Overcurrent protection prevents peripheral power‑draw issues
• Hotkey and push‑button switching allows Rapid host control
Applications
• Used for CAD/CAM work requiring large‑resolution displays
• Suitable for video editing with HDR‑enabled content workflows
• Ideal for content‑creation setups with single‑display switching
• Can be used for dual‑desktop workstation sharing in studios
• Used with ultrawide monitors up to 5120 x 1440 resolution
• Suitable for video editing with HDR‑enabled content workflows
• Ideal for content‑creation setups with single‑display switching
• Can be used for dual‑desktop workstation sharing in studios
• Used with ultrawide monitors up to 5120 x 1440 resolution
Which video and audio connections does it provide?
It provides DisplayPort video output and 3.5mm analogue stereo audio connectors.
What USB connectivity and power characteristics exist?
Hosts connect via USB‑B (5Gbps, 4.5W) and the switch offers two USB‑A 5Gbps ports Plus four USB‑A 480Mbps ports while powered by a 12V DC adaptor with 3A output.
How does the device indicate Active host selection?
LEDs show host presence and selection with solid green for connection and solid red for the selected host, and an audible buzzer confirms hotkey entries.
What environmental operating range should be observed?
The unit operates between 0°C and 40°C and may be stored between -20°C and 60°C with 0%-80% non‑condensing humidity.
Related links
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 7680 x 4320 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch Stereo 8 k Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2400 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 pixel Maximum Resolution
- StarTech.com to DisplayPort Adapter Cable USB Type C - 7680 x 4320 pixel

