Aten 8 Port 1 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 866-953
- Mfr. Part No.:
- CS1798A
- Brand:
- Aten
N
Subtotal (1 unit)*
$1,891.23
(exc. GST)
$2,080.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,891.23 |
*price indicative
- RS Stock No.:
- 866-953
- Mfr. Part No.:
- CS1798A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Depth | 430mm | |
| Standards/Approvals | CE | |
| Height | 44mm | |
| Width | 250mm | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Depth 430mm | ||
Standards/Approvals CE | ||
Height 44mm | ||
Width 250mm | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten 8-Port USB 2.0 KVM switch provides centralised control of multiple computers from a single console, streamlining operations and enhancing efficiency in professional environments through outstanding 4K DCI video quality.
Supports up to 4096 x 2160 at 60Hz video quality for superior clarity
Centralised control of up to 8 HDMI computers, reducing operational complexity
Cascadable up to three levels for management of up to 512 computers
- RS Stock No. 0873994
- Mfr. Part No. CS784H
Each
$566.48
- RS Stock No. 0873993
- Mfr. Part No. CS1922A
Each
$1,151.11
- RS Stock No. 0102572
- Mfr. Part No. C2-H46-UC2-PD-KVM
Each
$357.18
- RS Stock No. 0191672
- Mfr. Part No. CN9850
Each
$2,487.85










