Aten 2 Port 2 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 866-951
- Mfr. Part No.:
- CS742H
- Brand:
- Aten
N
Subtotal (1 unit)*
$541.89
(exc. GST)
$596.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.89 |
*price indicative
- RS Stock No.:
- 866-951
- Mfr. Part No.:
- CS742H
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 4096 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Height | 25mm | |
| Depth | 81.7mm | |
| Standards/Approvals | CE | |
| Width | 202mm | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 4096 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Height 25mm | ||
Depth 81.7mm | ||
Standards/Approvals CE | ||
Width 202mm | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
The Aten sophisticated switch designed for seamless control over two computers while ensuring high-quality visuals and peripheral connectivity. This innovative solution provides enhanced productivity for users managing multiple systems.
Supports dual HDMI displays with resolutions up to 4096 x 2160 at 60Hz
Allows control of two PCs using a single USB keyboard and mouse, reducing cable clutter
Features multiple switching methods including hotkeys and remote port selector for flexibility
