Aten 2 Port 1 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 873-993
- Mfr. Part No.:
- CS1922A
- Brand:
- Aten
N
Subtotal (1 unit)*
$1,151.11
(exc. GST)
$1,266.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.11 |
*price indicative
- RS Stock No.:
- 873-993
- Mfr. Part No.:
- CS1922A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Standards/Approvals | CE | |
| Width | 200mm | |
| Depth | 71.8mm | |
| Height | 43mm | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Standards/Approvals CE | ||
Width 200mm | ||
Depth 71.8mm | ||
Height 43mm | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten high-performance KVM switch designed to manage multiple DisplayPort computers seamlessly from a single console, enhancing control and productivity in professional settings.
Delivers ultra-high resolution up to 8K at 60 Hz for superior video quality
Integrates a USB 3.1 Gen 1 hub enabling fast peripheral sharing
Offers multiple switching methods including remote port selector and hotkeys
Supports Daisy-chaining for efficient multi-display setups
Compliant with DisplayPort 1.4 and HDR 10+ technology
