Aten Male USB Type A to Male 3.5 mm Stereo Jack, DVI-D, USB B KVM Cable
- RS Stock No.:
- 285-4436
- Distrelec Article No.:
- 125-29-084
- Mfr. Part No.:
- 2L-7D02U
- Brand:
- Aten
Subtotal (1 unit)*
$63.36
(exc. GST)
$69.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.36 |
*price indicative
- RS Stock No.:
- 285-4436
- Distrelec Article No.:
- 125-29-084
- Mfr. Part No.:
- 2L-7D02U
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | 3.5 mm Stereo Jack, DVI-D, USB B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 1.8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Cable | ||
Connector Type A USB Type A | ||
Connector Type B 3.5 mm Stereo Jack, DVI-D, USB B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 1.8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Aten 1.8 meter USB DVI D Single Link KVM Cable with a PC Connector supporting DVI D, USB and Audio interfaces. Console connector featuring DVI D, USB and Audio connections.
Mini stereo jack
USB A Type male
Related links
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable
- Aten Male USB Type A to Male USB Type B KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- Aten Male USB Type A to Male DisplayPort HDMI KVM Cable
- StarTech.com Male USB Type A to Male 3.5 mm Stereo Jack x 2, DVI-D KVM Cable
- Aten Male USB Type A to Male SPHD 15 KVM Cable
- Aten Male USB Type A to Male SPHD KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
