StarTech.com Male DisplayPort, USB Type A to Male DisplayPort, USB Type B KVM Cable
- RS Stock No.:
- 756-760
- Mfr. Part No.:
- DU1226-KVM-CABLE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$52.20
(exc. GST)
$57.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.20 |
*price indicative
- RS Stock No.:
- 756-760
- Mfr. Part No.:
- DU1226-KVM-CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort, USB Type A | |
| Product Type | KVM Cable | |
| Connector Type B | DisplayPort, USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 1.8m | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort, USB Type A | ||
Product Type KVM Cable | ||
Connector Type B DisplayPort, USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 1.8m | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
StarTech KVM Cable, 1.8m Cable Length, Black Jacket - DU1226-KVM-CABLE
This KVM cable links DisplayPort video and USB peripheral signals to facilitate keyboard, video and mouse control between host systems and connected devices. It is intended for use in professional environments where a single lead must carry both digital video and USB control data, combining DisplayPort connectivity with a USB Type-A to Type-B connection and a robust black jacket for regular handling.
Features and Benefits:
• Supports DisplayPort video and USB control in one lead
• 1.8 m length for flexible rack and bench placement
• Male-to-male terminations enable direct host-to-device connection
• Thermoplastic elastomer jacket enhances wear resistance
• RoHS compliance reduces restricted substance content
• 1.8 m length for flexible rack and bench placement
• Male-to-male terminations enable direct host-to-device connection
• Thermoplastic elastomer jacket enhances wear resistance
• RoHS compliance reduces restricted substance content
Applications
• Suitable for KVM switch connections in control rooms
• Ideal for test benches requiring combined video and peripheral links
• Used with industrial PCs for consolidated I/O cabling
• Can be used for service desks connecting console peripherals
• Ideal for test benches requiring combined video and peripheral links
• Used with industrial PCs for consolidated I/O cabling
• Can be used for service desks connecting console peripherals
Which connector types are present for video and peripheral signals?
Video is carried via DisplayPort terminations while peripheral data uses a USB Type-A to USB Type-B connection.
How does the construction affect routine cable handling?
The thermoplastic elastomer jacket provides flexibility and abrasion resistance suited to frequent flexing and reconnecting tasks.
Is the cable intended for direct male-to-male connections?
Yes, both ends are fitted with male connectors to allow straightforward direct connections between compatible devices.
What environmental compliance is indicated for restricted substances?
The cable meets RoHS requirements limiting certain hazardous materials in its components.
Related links
- StarTech.com Male DisplayPort USB Type B KVM Cable
- StarTech.com Male USB Type A to Male/Female VGA, USB B KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- Aten Male USB Type A to Male USB Type B KVM Cable
- StarTech.com Male USB Type A to Male/Female USB B, VGA KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- StarTech.com Male USB Type A to Male VGA KVM Cable
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable

