StarTech.com Male DisplayPort, USB Type A to Male DisplayPort, USB Type B KVM Cable
- RS Stock No.:
- 756-632
- Mfr. Part No.:
- DU12210-KVM-CABLE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$83.74
(exc. GST)
$92.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.74 |
*price indicative
- RS Stock No.:
- 756-632
- Mfr. Part No.:
- DU12210-KVM-CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort, USB Type A | |
| Product Type | KVM Cable | |
| Connector Type B | DisplayPort, USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort, USB Type A | ||
Product Type KVM Cable | ||
Connector Type B DisplayPort, USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
StarTech KVM Cable, 3M Cable Length, Black Jacket - DU12210-KVM-CABLE
This KVM cable connects video and peripheral interfaces between a KVM switch and host systems, enabling consolidated control of multiple computers from a single console in industrial and lab environments. It combines a DisplayPort link for video with USB connections for keyboard and mouse signalling, and is constructed with a flexible thermoplastic elastomer outer layer in black for routine installation and cable management.
Features and Benefits:
• 3 m length supports extended rack-to-console routing
• Male DisplayPort to DisplayPort link for direct video connection
• USB A to USB B connectors for peripheral signal transmission
• Thermoplastic elastomer jacket for Durable handling
• RoHS-compliant build to meet material restriction requirements
• Male DisplayPort to DisplayPort link for direct video connection
• USB A to USB B connectors for peripheral signal transmission
• Thermoplastic elastomer jacket for Durable handling
• RoHS-compliant build to meet material restriction requirements
Applications
• Suitable for connecting automation controllers to a shared console
• Ideal for electronics test benches requiring centralised input control
• Used with electrical maintenance racks to manage multiple systems
• Can be used for mechanical lab stations sharing a single monitor and input devices
• Ideal for electronics test benches requiring centralised input control
• Used with electrical maintenance racks to manage multiple systems
• Can be used for mechanical lab stations sharing a single monitor and input devices
Which connector genders are present on each end?
One end has male DisplayPort and male USB Type A plugs while the opposite end features male DisplayPort and male USB Type B plugs.
What jacket properties suit frequent handling and rerouting?
The thermoplastic elastomer sheath provides flexibility and resistance to repeated bending common in workshop and rack environments.
Is the cable suitable for installations constrained by Vector routing?
Its 3 m length allows conservative routing through standard cable channels and between adjacent racks without supplemental extension.
Does the construction address restricted-substance requirements?
The assembly conforms to RoHS standards, limiting specific hazardous materials in the components.
Related links
- StarTech.com Male DisplayPort USB Type B KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- StarTech.com Male USB Type A to Male/Female VGA, USB B KVM Cable
- Aten Male USB Type A to Male USB Type B KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- StarTech.com Male USB Type A to Male/Female USB B, VGA KVM Cable
- StarTech.com Male USB Type A to Male VGA KVM Cable
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable

