StarTech.com Male DisplayPort, USB Type A to Male DisplayPort, USB Type B KVM Cable

Subtotal (1 unit)*

$83.75

(exc. GST)

$92.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.75

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-704
Mfr. Part No.:
DDU1226-KVM-CABLE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

KVM Cable

Connector Type A

DisplayPort, USB Type A

Connector Type B

DisplayPort, USB Type B

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Cable Length

1.8m

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
VN

StarTech KVM Cable, 1.8m Cable Length, Black Jacket - DDU1226-KVM-CABLE


This KVM cable connects DisplayPort-equipped systems to USB-enabled KVM switches, providing combined video and peripheral links in a single lead. Designed for professional environments in automation, electronics and mechanical workshops, it links DisplayPort video alongside USB signalling to enable keyboard and mouse control across multiple machines without separate cabling.

Features and Benefits:


• 1.8 m length allows flexible rack-to-console routing
• Male-to-male DisplayPort connectors ensure direct video connection
• USB Type A to Type B link supports keyboard and mouse control
• Thermoplastic elastomer jacket improves cable durability
• Black jacket reduces Visual clutter in equipment bays
• RoHS-compliant construction minimises restricted substances

Applications


• Suitable for connecting control-room PCs to a KVM switch
• Ideal for workstation setups requiring shared peripherals
• Used with test benches where quick machine switching is needed
• Can be used for equipment racks in automation cabinets

Which connector types are provided for video and peripherals?


Video is carried via DisplayPort on both ends and peripheral data via a USB Type A to USB Type B connection.

What material protects the cable against mechanical wear?


The outer sheath is a thermoplastic elastomer that offers abrasion resistance and flexible handling in confined spaces.

Is the cable intended for male-to-male direct connections?


Yes, both DisplayPort and USB terminations are male to facilitate straight connections to video ports and KVM switch USB ports.

Does the product meet environmental substance restrictions?


It conforms to RoHS standards restricting specific hazardous materials in component manufacture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy