Aten Male Male SPHD KVM Cable
- RS Stock No.:
- 285-4432
- Distrelec Article No.:
- 125-79-504
- Mfr. Part No.:
- 2L-5205U
- Brand:
- Aten
Subtotal (1 unit)*
$58.16
(exc. GST)
$63.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.16 |
*price indicative
- RS Stock No.:
- 285-4432
- Distrelec Article No.:
- 125-79-504
- Mfr. Part No.:
- 2L-5205U
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Cable | |
| Connector Type B | SPHD | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Cable | ||
Connector Type B SPHD | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Standards/Approvals No | ||
The Aten 5 meter USB KVM Cable featuring a 3 in 1 SPHD connector, this cable streamlines the integration of keyboard, video and mouse signals into a single, organized cable.
SPHD male
USB A Type male
Related links
- Aten Male Male SPHD KVM Cable
- Aten Male USB Type A to Male SPHD KVM Cable
- Aten Male USB Type A to Male SPHD 15 KVM Cable
- Aten Male USB Type A to Male DisplayPort HDMI KVM Cable
- Aten Male USB Type A to Male USB Type B KVM Cable
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable
- Aten Male VGA to Male USB Type A KVM Cable
- Aten Male VGA to Female Cable, 3 m Black
